
Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, 20% tolerance. Features 19.9 Ohms ESR, 70mA ripple current, and 5mA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount package with SMD/SMT termination, measuring 6.3mm diameter and 5.4mm length. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC106M50D16T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 7.8mm |
| Impedance | 2R |
| Lead Pitch | 1.8mm |
| Leakage Current | 5mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC106M50D16T-F to view detailed technical specifications.
No datasheet is available for this part.