
Surface mount aluminum electrolytic capacitor with 33uF capacitance and 10V voltage rating. Features 20% tolerance, 1.35 Ohm ESR, and 90mA ripple current capability. Operating temperature range from -55°C to 105°C, with a 2000-hour life expectancy. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK336M10B12T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.35R |
| Lead Pitch | 1mm |
| Leakage Current | 3.3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK336M10B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
