ASI Series 90 dB SPL 5 V 2400 Hz Buzzer
Sign in to ask questions about the Cornell Dubilier ASI301Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier ASI301Q technical specifications.
| Color | Grey |
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.4kHz |
| Voltage Rating | 5V |
| Weight | 2.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ASI301Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.