73 dB 5 V 4100 Hz 12K pF 1 mA SMD Buzzer
Cornell Dubilier AST1109MLTRQ technical specifications.
| Color | Black |
| Current Rating | 1mA |
| Frequency | 4.1kHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.1kHz |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.