AST1240ML 75 dB 3 V 4000 Hz Surface Mount Piezo Buzzer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AST1240MLTRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AST1240MLTRQ technical specifications.
| Capacitance | 16nF |
| Color | Black |
| Current Rating | 5mA |
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Self Resonant Frequency | 4kHz |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AST1240MLTRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.