The AST7525MATRQ is a surface mount capacitor from Cornell Dubilier with a voltage rating of 3.6V and a current rating of 100mA. It has a self resonant frequency of 2.7kHz and is packaged in tape and reel. The capacitor is lead free and has a length of 7.5mm.
Sign in to ask questions about the Cornell Dubilier AST7525MATRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AST7525MATRQ technical specifications.
| Color | Black |
| Current Rating | 100mA |
| Frequency | 2.7kHz |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.7kHz |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AST7525MATRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.