
10µF, 1.1kV DC rated polypropylene film capacitor with 5% tolerance. Features low ESR of 5.2mΩ and a maximum operating temperature of 85°C. Radial package with 10.2mm lead pitch, suitable for through-hole PCB mounting. Dimensions are 41.5mm (L) x 28mm (D) x 37mm (H).
Cornell Dubilier BLC100J112B4B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.2mR |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 10.2mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 53 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.1kV |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC100J112B4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
