
20µF, 700V DC, 230V AC polypropylene film capacitor with 5% tolerance. Features low ESR of 3.9mΩ and a radial, through-hole mounting package. Dimensions are 41.5mm length, 28mm width, and 37mm height, with a 10.2mm lead pitch and 1.2mm lead diameter. Operates from -45°C to 85°C.
Cornell Dubilier BLC200J701B4B technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Height | 37mm |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 10.2mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 700V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC200J701B4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.