
General purpose polypropylene film capacitor with 30µF capacitance and 900V DC voltage rating. Features 5% tolerance, low 4.3mΩ ESR, and a radial package for through-hole PCB mounting. Operating temperature range from -45°C to 85°C. Dimensions are 57.5mm length, 30mm depth, and 45mm height with a 20.3mm lead pitch. RoHS compliant.
Cornell Dubilier BLC300J901B4E technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.3mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 20.3mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 37 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC300J901B4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.