
CORNELL DUBILIER CD7FA102J03 SILVER MICA CAPACITOR ((NW))
Cornell Dubilier CD7FA102J03 technical specifications.
| Capacitance | 1nF |
| Dielectric | Mica |
| Lead Pitch | 4.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD7FA102J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.