Mica Capacitors 1000PF 100V 5% H-DIM=20MM
Cornell Dubilier CDA15FA102J03TR technical specifications.
| Capacitance | 1nF |
| Dielectric | Mica |
| Height | 10.2mm |
| Lead Pitch | 5.1mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15FA102J03TR to view detailed technical specifications.
No datasheet is available for this part.