Mica Capacitors 1KPF 100V 1%
Cornell Dubilier CDA15FD151F03TR technical specifications.
| Capacitance | 150pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15FD151F03TR to view detailed technical specifications.
No datasheet is available for this part.