ALUMINUM ELECTROLYTIC CAPACITOR 3500UF, 50V, +75, -10%, SCREW; Product Range:CG Series; Capacitance:3500 F; Capacitance Tolerance:+75%, -10%; Voltage Rating:50V; Diameter:50.8mm; ESR:-; Height:105mm; Lead Spacing:22.2mm ;RoHS Compliant: Yes
Cornell Dubilier CG352U050V4C technical specifications.
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Mount | Screw |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.