This 20000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of -10% to 75%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is rated for a minimum operating temperature of -40°C and has a leakage current of 3394.11 at 5 minutes.
Cornell Dubilier CGR203U016R4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.78(Max) |
| Product Diameter (mm) | 34.93(Max) |
| Number of Terminals | 2 |
| Size (mm) | 34.93 X 104.78 |
| Capacitance | 20000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0084Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 17200mA |
| Leakage Current | 3394.11@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CGR203U016R4C to view detailed technical specifications.
No datasheet is available for this part.