
Aluminum Electrolytic Capacitors - Screw Terminal 23KUF 20V -10+75%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGR233U020R3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 23mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 92mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR233U020R3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.