
Cornell Dubilier CGR962U040V3L-PB technical specifications.
| Capacitance | 9.6mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR962U040V3L-PB to view detailed technical specifications.
No datasheet is available for this part.
