The Cornell Dubilier CGS162T350V4C is a 1600uF aluminum electrolytic capacitor with a maximum operating voltage of 350VDC. It features a clamp mount termination style and a maximum operating temperature range of -40°C to 85°C. The capacitor has a standard ESR type and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a maximum product height of 104.78mm and a maximum product diameter of 50.8mm.
Cornell Dubilier CGS162T350V4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.78(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 104.78 |
| Capacitance | 1600uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.099Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 5200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS162T350V4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.