This is a 2200uF aluminum electrolytic capacitor with a maximum operating voltage of 450VDC. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum product height of 104.78mm and a maximum product diameter of 76.2mm. It is rated for a maximum ripple current of 8400 and a maximum leakage current of 6000 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier CGS222T450X4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.78(Max) |
| Product Diameter (mm) | 76.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 104.78 |
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 8400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS222T450X4C to view detailed technical specifications.
No datasheet is available for this part.