This is a 33000uF aluminum electrolytic capacitor with a maximum operating voltage of 50VDC. It features a clamp mount termination style and screw terminals. The capacitor has a maximum height of 104.78mm and a maximum diameter of 63.5mm. It has a capacitance tolerance of -10% to 75% and a ripple current of 10000. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Cornell Dubilier CGS333U050W4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.78(Max) |
| Product Diameter (mm) | 63.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 63.5 X 104.78 |
| Capacitance | 33000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 50VDC |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 10000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS333U050W4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.