Cornell Dubilier CGS501T450U4C technical specifications.
| Capacitance | 500F |
| Package/Case | Aluminum |
| Diameter | 44.5mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Mount | Screw |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS501T450U4C to view detailed technical specifications.
No datasheet is available for this part.