
Mica Capacitors 390PF 500V 5%
Sign in to ask questions about the Cornell Dubilier D75F391JP3+IXZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier D75F391JP3+IXZ technical specifications.
| Capacitance | 390pF |
| Dielectric | Mica |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | D75 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier D75F391JP3+IXZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
