Aluminum Electrolytic Capacitors - Screw Terminal 350V 1700uF COMP GRD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DCM172T350DC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCM172T350DC2B technical specifications.
| Capacitance | 1.7mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM172T350DC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.