Aluminum Electrolytic Capacitors - Screw Terminal 20V 500000uF Case 3.000 x 4.125in
Sign in to ask questions about the Cornell Dubilier DCM504M20DC5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCM504M20DC5B technical specifications.
| Capacitance | 500mF |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM504M20DC5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.