The DCMC 450V screw terminal capacitor from Cornell Dubilier features a 50% tolerance and operates within a temperature range of -40°C to 85°C. It has a diameter of 89mm and a lead pitch of 31.75mm, with a length of 220mm. The capacitor is packaged in bulk and is RoHS compliant. It is designed for screw mount applications and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DCMC123T450FG2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC123T450FG2H technical specifications.
| Package/Case | Aluminum |
| Diameter | 89mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC123T450FG2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.