The Cornell Dubilier DCMC133T450FG2D is an aluminum electrolytic capacitor with a rated voltage of 450V and a tolerance of 50%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a screw termination. It is rated for 2000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DCMC133T450FG2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC133T450FG2D technical specifications.
| Package/Case | Aluminum |
| Diameter | 89mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC133T450FG2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.