The Cornell Dubilier DCMC222T200AJ5F is a 2.2mF aluminum screw terminal capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 35mm and a lead pitch of 12.7mm, with a length of 93mm. This capacitor is rated for 2000 hours of life and has a tolerance of 50%. It is packaged in bulk and is part of the DCMC series.
Cornell Dubilier DCMC222T200AJ5F technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 93mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC222T200AJ5F to view detailed technical specifications.
No datasheet is available for this part.