Aluminum Electrolytic Capacitors - Screw Terminal 450V 3200uF Case 3.00 X 5.125in
Sign in to ask questions about the Cornell Dubilier DCMC322T450DE2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC322T450DE2B technical specifications.
| Capacitance | 3.2mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 130mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC322T450DE2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.