The DCMC333M250DG2BS is a screw terminal capacitor from Cornell Dubilier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 20%. The capacitor is packaged in bulk and has a life of 2000 hours. It is constructed with an aluminum case and has a lead pitch of 31.75mm and a length of 220mm.
Sign in to ask questions about the Cornell Dubilier DCMC333M250DG2BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC333M250DG2BS technical specifications.
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC333M250DG2BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.