Cap Aluminum Lytic 35000uF 80V -10% to 75% (63.5 X 104.78mm) Screw Terminal 2000h 85°C
Cornell Dubilier DCMC353U080CC2B technical specifications.
| Capacitance | 35000uF |
| Voltage | 80VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 75% |
| Leakage Current | 10039.92@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Thermal-Pak™ |
| Special Features | High Capacitance|RoHS Compliant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC353U080CC2B to view detailed technical specifications.
No datasheet is available for this part.