This 35V aluminum electrolytic capacitor from Cornell Dubilier features a 35mm diameter and 2000 hour life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a screw termination. The DCMC series is designed for use in a variety of applications.
Cornell Dubilier DCMC363U35AC2B technical specifications.
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC363U35AC2B to view detailed technical specifications.
No datasheet is available for this part.