Aluminum Electrolytic Capacitors - Screw Terminal 25V 500000uF Case 3.000 x 5.875in
Sign in to ask questions about the Cornell Dubilier DCMC504U25DP2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC504U25DP2D technical specifications.
| Capacitance | 500mF |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 150mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC504U25DP2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.