Aluminum Electrolytic Capacitors - Screw Terminal
Cornell Dubilier DCME1257 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 20 |
| Series | DCME |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCME1257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.