The DCMX102T200AB2B is a 1mF aluminum electrolytic capacitor from Cornell Dubilier. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 35mm and a lead pitch of 12.7mm, with a length of 80mm. It is rated for 200V DC and has a tolerance of 50%. The capacitor is packaged in bulk and has a screw termination for easy mounting.
Cornell Dubilier DCMX102T200AB2B technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.