This is a 1mF aluminum electrolytic capacitor from Cornell Dubilier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 75%. The capacitor is packaged in bulk and has a screw mount. It measures 92mm in length and 63.5mm in diameter, with a lead pitch of 28.6mm.
Cornell Dubilier DCMX102U400CJ2B technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 92mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX102U400CJ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.