The Cornell Dubilier DCMX142T100AC2B is an aluminum electrolytic capacitor with a capacitance of 1.4 millifarads and a DC rated voltage of 100 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a screw termination. It is part of the DCMX series and has a tolerance of 50%. The capacitor measures 35mm in diameter and 105mm in length with a lead pitch of 12.7mm.
Cornell Dubilier DCMX142T100AC2B technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.