The Cornell Dubilier DCMX154M63DP2A is a 150 millifarad electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 63 volts and a tolerance of 20%. The capacitor is packaged in bulk and has a diameter of 76mm and a length of 150mm. It is a screw mount component with a lead pitch of 31.75mm and a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 150mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |