Aluminum Electrolytic Capacitors - Screw Terminal 40V 150000uF Case 3.000 x 8.625in
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DCMX154U40DG2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX154U40DG2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.