The DCMX184U7R5BB2B is an aluminum electrolytic capacitor from Cornell Dubilier with a rated voltage of 7.5V and a lifespan of 2000 hours. It has a diameter of 50.8mm and a lead pitch of 22mm, with a length of 79mm. The capacitor is designed for screw mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cornell Dubilier DCMX184U7R5BB2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMX184U7R5BB2B technical specifications.
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 79mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX184U7R5BB2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.