The DCMX222T450CC2B is a 2.2 millifarad capacitor from Cornell Dubilier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 450 volts and a tolerance of 50%. The capacitor is packaged in bulk and has a diameter of 63.5mm and a length of 105mm. It is a screw mount capacitor with a lead pitch of 28.6mm.
Cornell Dubilier DCMX222T450CC2B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.