The Cornell Dubilier DCMX761U150AK2B is a 760uF aluminum electrolytic capacitor with a DC rated voltage of 150V. It has a tolerance of 75% and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and has a diameter of 35mm and a length of 41mm. It is mounted via screw terminals and has a lead pitch of 12.7mm. The DCMX761U150AK2B is RoHS compliant and has a life expectancy of 2000 hours.
Sign in to ask questions about the Cornell Dubilier DCMX761U150AK2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMX761U150AK2B technical specifications.
| Capacitance | 760uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 41mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX761U150AK2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.