CAP FILM, 0.047uF, 1KV, 10%, RADIAL
Sign in to ask questions about the Cornell Dubilier DEL-DME10S47K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DEL-DME10S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-DME10S47K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.