Radial film capacitor with 4.7nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 17.6mm length, 7.2mm width, and 10.4mm height with 13.8mm lead pitch. Through-hole mounting with PC pin terminations.
Cornell Dubilier DMT6D47K-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.4mm |
| Height - Seated (Max) | 0.503inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13.8mm |
| Length | 17.6mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT6D47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.