
Cornell Dubilier DSF050J104-F technical specifications.
| Capacitance | 100nF |
| Height | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Packaging | Bulk |
| Series | DSF |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J104-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.