Radial film capacitor with 150nF capacitance and 5% tolerance. Features a PET dielectric, 50V DC rated voltage, and operates from -40°C to 85°C. This through-hole component has a 5mm lead pitch and straight PC pin terminations, measuring 7.3mm x 4.4mm x 5.5mm. Packaged in bulk, it is RoHS compliant.
Cornell Dubilier DSF050J154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 4.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.