
1.5µF, 50V radial film capacitor featuring a polyester (PET) dielectric with 5% tolerance. This through-hole component offers a 7.5mm lead pitch and 0.5mm lead diameter, with dimensions of 10.2mm (length) x 7.2mm (width) x 7.2mm (depth). Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in bulk packaging.
Cornell Dubilier DSF050J155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.