
General purpose radial film capacitor with 18nF capacitance and 5% tolerance. Features a 50V DC rated voltage, PET dielectric, and a maximum operating temperature of 85°C. Dimensions are 7.3mm length, 5mm width, and 3.2mm height, with a 5mm lead pitch and 0.5mm lead diameter. Through-hole PCB mountable, RoHS compliant, and supplied in bulk packaging.
Cornell Dubilier DSF050J183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 3.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.