
Cap Film 1.8uF 50V PET 5% (10.2 X 7.2 X 12mm) Radial 7.5mm 85°C Bulk
Cornell Dubilier DSF050J185 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric Material | Polyester |
| Height | 7.2mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.