Radial film capacitor with 22nF capacitance and 50V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 1%. Dimensions are 7.3mm (L) x 3.2mm (H) x 5mm (W), with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -40°C to 85°C. Through-hole, PCB mountable and RoHS compliant.
Cornell Dubilier DSF050J223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 3.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.