
2.2µF, 50V radial film capacitor featuring a PET dielectric and 5% tolerance. This through-hole component offers a 7.5mm lead pitch and a maximum operating temperature of 85°C. With a dissipation factor of 1% and lead-free construction, it is supplied in bulk packaging.
Cornell Dubilier DSF050J225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 7.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 50V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
