
General purpose radial film capacitor featuring 680nF capacitance and 50V DC rating. Polyester (PET) dielectric offers 5% tolerance and 1% dissipation factor. Component dimensions are 7.3mm length, 6.5mm height, and 10mm width with a 5mm lead pitch. Operates from -40°C to 85°C and is RoHS compliant.
Cornell Dubilier DSF050J684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.